Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKL 073-03 :: 3-pin terminal strip, spacing 5.08/lift

Item-No.: AKL 073-03
Pole number:

€0,68
Category of goods: 1 = discountable

AKL 073-03

  • Product Description
  • Technical information
  • Electrical values
    • Approval
    • UL 1059
    • Current
    • 16
  • General
    • Assembly
    • Lift system
    • Colour
    • schwarz
    • Design
    • Stackable
    • Pole number
    • 3
    • Temperatur max.
    • 105
    • Type
    • Lift terminal
  • Implementation
    • Cable cross-section
    • 4 mm²
    • Protection class
    • IP20
  • Interfaces
    • Connection
    • Soldering pins: 0.8 x 1.0 mm
    • Drahtzuführung
    • 90 °
  • Measures
    • Content spacing
    • 5.08 mm
    • Height
    • 18 mm
    • Length
    • 15.2 mm
    • Width
    • 11 mm
  • Specials
    • Specification
    • lötbar

Stackable connection terminal
3-pin, with lift system
Spacing: 5.08 mm
Rated current: 16 A
Nominal cross-section: 4.0 mm² single-wire
2.5 mm² extra-fine wire
Soldering pins: Ø 0.8x1 mm
Manufacturer: RIA



Manufacturer : RIA CONNECT
Factory number : 31073103
Package weight : 0.005 kg
RoHS : conform
Technical information
  • Electrical values
    • Approval
    • UL 1059
    • Current
    • 16
  • General
    • Assembly
    • Lift system
    • Colour
    • schwarz
    • Design
    • Stackable
    • Pole number
    • 3
    • Temperatur max.
    • 105
    • Type
    • Lift terminal
  • Implementation
    • Cable cross-section
    • 4 mm²
    • Protection class
    • IP20
  • Interfaces
    • Connection
    • Soldering pins: 0.8 x 1.0 mm
    • Drahtzuführung
    • 90 °
  • Measures
    • Content spacing
    • 5.08 mm
    • Height
    • 18 mm
    • Length
    • 15.2 mm
    • Width
    • 11 mm
  • Specials
    • Specification
    • lötbar
Datasheet/manual