0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKL 067-02 :: Power supply terminal 10.0

Item-No.: AKL 067-02
€0,37
Category of goods: 1 = discountable

AKL 067-02

  • Product Description
  • Technical information
  • General
    • Type
    • Mains terminal
    • Pole number
    • 2
    • Temperatur max.
    • 105
    • Design
    • Without slot and key
    • Assembly
    • Wire protection
    • Colour
    • Grey
  • Implementation
    • Cable cross-section
    • 2.5 mm²
    • Protection class
    • IP10
  • Measures
    • Content spacing
    • 10.0 mm
    • Width
    • 8.2 mm
    • Length
    • 15.8 mm
    • Height
    • 10 mm
  • Electrical values
    • Current
    • 10
    • Approval
    • UL 1059
  • Interfaces
    • Connection
    • Soldering pins: Ø 0.9 mm
    • Drahtzuführung
    • 90 °
  • Specials
    • Specification
    • Solderable
Power supply terminal with wire protection
2 Poles
Spacing: 10.0 mm
Rated current: 10 A
Nominal cross-section: 2.5 mm² single-wire
1.5 mm² extra-fine wire
Soldering pins: Ø 0.9 mm
Without slot and key
Manufacturer: RIA



Manufacturer : RIA CONNECT
Factory number : 31067102
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mains terminal
    • Pole number
    • 2
    • Temperatur max.
    • 105
    • Design
    • Without slot and key
    • Assembly
    • Wire protection
    • Colour
    • Grey
  • Implementation
    • Cable cross-section
    • 2.5 mm²
    • Protection class
    • IP10
  • Measures
    • Content spacing
    • 10.0 mm
    • Width
    • 8.2 mm
    • Length
    • 15.8 mm
    • Height
    • 10 mm
  • Electrical values
    • Current
    • 10
    • Approval
    • UL 1059
  • Interfaces
    • Connection
    • Soldering pins: Ø 0.9 mm
    • Drahtzuführung
    • 90 °
  • Specials
    • Specification
    • Solderable
Datasheet/manual