Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKL 059-05 :: 5-pin terminal strip, spacing 3.5

Item-No.: AKL 059-05
Pole number:

€0,60
Category of goods: 1 = discountable

AKL 059-05

  • Product Description
  • Technical information
  • Electrical values
    • Approval
    • UL 1059
    • Current
    • 6
  • General
    • Assembly
    • Wire protection
    • Colour
    • schwarz
    • Design
    • Without slot and key
    • Pole number
    • 5
    • Temperatur max.
    • 105
    • Type
    • Terminal
  • Implementation
    • Cable cross-section
    • 1.5 mm²
    • Protection class
    • IP20
  • Interfaces
    • Connection
    • Soldering pins: Ø 0.9 mm
    • Drahtzuführung
    • 90 °
  • Measures
    • Content spacing
    • 3.5 mm
    • Height
    • 8.2 mm
    • Length
    • 17.5 mm
    • Width
    • 6.5 mm
  • Specials
    • Specification
    • lötbar

Terminal strip with wire protection
5-pin
Spacing 3.5 mm
Rated current: 6 A
Nominal cross-section: 1.5 mm² single-wire
1.0 mm² extra-fine wire
Soldering pins: Ø 0.9 mm
Without slot and key
Manufacturer: RIA



Manufacturer : RIA CONNECT
Factory number : 31059105
Package weight : 0.002 kg
RoHS : conform
Technical information
  • Electrical values
    • Approval
    • UL 1059
    • Current
    • 6
  • General
    • Assembly
    • Wire protection
    • Colour
    • schwarz
    • Design
    • Without slot and key
    • Pole number
    • 5
    • Temperatur max.
    • 105
    • Type
    • Terminal
  • Implementation
    • Cable cross-section
    • 1.5 mm²
    • Protection class
    • IP20
  • Interfaces
    • Connection
    • Soldering pins: Ø 0.9 mm
    • Drahtzuführung
    • 90 °
  • Measures
    • Content spacing
    • 3.5 mm
    • Height
    • 8.2 mm
    • Length
    • 17.5 mm
    • Width
    • 6.5 mm
  • Specials
    • Specification
    • lötbar
Datasheet/manual