Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKL 055-03 :: 3-pole terminal strips, RM5, 0

Item-No.: AKL 055-03
Pole number:

€0,31
Category of goods: 1 = discountable

AKL 055-03

  • Product Description
  • Technical information
  • Electrical values
    • Approval
    • UL 1059
    • Current
    • 13
  • General
    • Assembly
    • Wire protection
    • Colour
    • grau
    • Design
    • Stackable
    • Pole number
    • 3
    • Temperatur max.
    • 105
    • Type
    • Terminal
  • Implementation
    • Cable cross-section
    • 2 mm²
    • Protection class
    • IP10
  • Interfaces
    • Connection
    • Soldering pins: Ø 0.9 mm
    • Drahtzuführung
    • 90 °
  • Measures
    • Content spacing
    • 5 mm
    • Height
    • 10 mm
    • Length
    • 15 mm
    • Width
    • 8 mm
  • Specials
    • Specification
    • lötbar
Lined-terminal
3-pole with wire protection
Pitch: 5.0 mm
Rated current: 13 A
Rated cross section: 2.0 mm ² single wire
1.5 mm ² stranded
PC terminals: 0.9 mm Ø
Manufacturers: RIA



Manufacturer : RIA CONNECT
Factory number : 31055103
Package weight : 0.002 kg
RoHS : conform
Technical information
  • Electrical values
    • Approval
    • UL 1059
    • Current
    • 13
  • General
    • Assembly
    • Wire protection
    • Colour
    • grau
    • Design
    • Stackable
    • Pole number
    • 3
    • Temperatur max.
    • 105
    • Type
    • Terminal
  • Implementation
    • Cable cross-section
    • 2 mm²
    • Protection class
    • IP10
  • Interfaces
    • Connection
    • Soldering pins: Ø 0.9 mm
    • Drahtzuführung
    • 90 °
  • Measures
    • Content spacing
    • 5 mm
    • Height
    • 10 mm
    • Length
    • 15 mm
    • Width
    • 8 mm
  • Specials
    • Specification
    • lötbar
Datasheet/manual