Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKL 012-04 :: 4-pin terminal strip, spacing 5.0/lift

Item-No.: AKL 012-04
Pole number:

€0,84
Category of goods: 1 = discountable

AKL 012-04

  • Product Description
  • Technical information
  • Electrical values
    • Approval
    • UL 1059
    • Current
    • 13
  • General
    • Assembly
    • Lift system
    • Colour
    • Brown
    • Design
    • Stackable
    • Pole number
    • 4
    • Temperatur max.
    • 105
    • Type
    • Lift terminal
  • Implementation
    • Cable cross-section
    • 2.5 mm²
  • Interfaces
    • Connection
    • Soldering pins: 0.8 x 1.0 mm
    • Drahtzuführung
    • 90 °
  • Measures
    • Content spacing
    • 5 mm
    • Height
    • 14.6 mm
    • Length
    • 20 mm
    • Width
    • 10.5 mm
  • Specials
    • Specification
    • Solderable

Stackable connection terminal
4-pin, with lift system
Spacing: 5.0 mm
Rated current: 13 A
Nominal cross-section: 2.5 mm² single-wire
1.5 mm² extra-fine wire
Soldering pins: Ø 0.8x1 mm
Manufacturer: RIA



Manufacturer : RIA CONNECT
Factory number : 31012104
Package weight : 0.006 kg
RoHS : conform
Technical information
  • Electrical values
    • Approval
    • UL 1059
    • Current
    • 13
  • General
    • Assembly
    • Lift system
    • Colour
    • Brown
    • Design
    • Stackable
    • Pole number
    • 4
    • Temperatur max.
    • 105
    • Type
    • Lift terminal
  • Implementation
    • Cable cross-section
    • 2.5 mm²
  • Interfaces
    • Connection
    • Soldering pins: 0.8 x 1.0 mm
    • Drahtzuführung
    • 90 °
  • Measures
    • Content spacing
    • 5 mm
    • Height
    • 14.6 mm
    • Length
    • 20 mm
    • Width
    • 10.5 mm
  • Specials
    • Specification
    • Solderable
Datasheet/manual