Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STM 15SF :: Thread-cutting tools, sheet-steel cassette.

Item-No.: STM 15SF
€91,95
Category of goods: 1 = discountable

STM 15SF

  • Product Description
  • Technical information
  • General
    • Type
    • Thread cutting kit
    • Design
    • M3 - M14
  • Implementation
    • Pieces
    • 28
  • Packaging
    • Packaging
    • Steel sheet cassette

Thread-cutting tools, all in sheet-steel cassette.

Hand-held screw tap made of HSSG DIN352:
M3, 4, 5, 6, 8, 10, 12

Cutting die made of HSS DIN223B:
M3, 4, 5, 6, 8, 10, 12

2x tap wrenches:
Size 1 + 2

5x cutting dies:
M3–M14

Twist drill in accordance with DIN:
2.5/3.3/4.2/5/6.8/8.5/10.2 mm

Steel cassette dimensions:
H x D x W: 4.5 cm x 21.5 cm x 40 cm
EXACT guides and threaded templates



Manufacturer : EXACT
Factory number : 10721
Package weight : 4.101 kg
Technical information
  • General
    • Type
    • Thread cutting kit
    • Design
    • M3 - M14
  • Implementation
    • Pieces
    • 28
  • Packaging
    • Packaging
    • Steel sheet cassette
Datasheet/manual