Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SE M8 :: Round die, metric, ISO DIN 13, M8

Item-No.: SE M8
€4,85
Category of goods: 1 = discountable

SE M8

  • Product Description
  • Technical information
  • General
    • Type
    • Die stock
    • Design
    • M8
    • Gradient
    • 1.25
  • Measures
    • Ø
    • 25 mm
    • Height
    • 9 mm

Round die M8
DIN 223B/EN22568, HSS Eventus. For metric ISO DIN 13 thread, 6g tolerance, pre-slotted (cast).
Slope: 1.25
Ø: 25 mm
H: 9 mm



Manufacturer : EXACT
Factory number : 10405
Package weight : 0.024 kg
Technical information
  • General
    • Type
    • Die stock
    • Design
    • M8
    • Gradient
    • 1.25
  • Measures
    • Ø
    • 25 mm
    • Height
    • 9 mm
Datasheet/manual