Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SE M5 :: Round die, metric, ISO DIN 13, M5

Item-No.: SE M5
€4,55
Category of goods: 1 = discountable

SE M5

  • Product Description
  • Technical information
  • General
    • Type
    • Die stock
    • Design
    • M5
    • Gradient
    • 0.80
  • Measures
    • Ø
    • 20 mm
    • Height
    • 7 mm

Round die M5
DIN 223B/EN22568, HSS Eventus. For metric ISO DIN 13 thread, 6g tolerance, pre-slotted (cast).
Slope: 0.80
Ø: 20 mm
H: 7 mm



Manufacturer : EXACT
Factory number : 10403
Package weight : 0.014 kg
Technical information
  • General
    • Type
    • Die stock
    • Design
    • M5
    • Gradient
    • 0.80
  • Measures
    • Ø
    • 20 mm
    • Height
    • 7 mm
Datasheet/manual