Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SE M4 :: Round die, metric, ISO DIN 13, M4

Item-No.: SE M4
€4,55
Category of goods: 1 = discountable

SE M4

  • Product Description
  • Technical information
  • General
    • Type
    • Die stock
    • Design
    • M4
    • Gradient
    • 0.70
  • Measures
    • Ø
    • 20 mm
    • Height
    • 5 mm

Round die M4
DIN 223B/EN22568, HSS Eventus. For metric ISO DIN 13 thread, 6g tolerance, pre-slotted (cast).
Slope: 0.70
Ø: 20 mm
H: 5 mm



Manufacturer : EXACT
Factory number : 10402
Package weight : 0.011 kg
Technical information
  • General
    • Type
    • Die stock
    • Design
    • M4
    • Gradient
    • 0.70
  • Measures
    • Ø
    • 20 mm
    • Height
    • 5 mm
Datasheet/manual