Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SE-HALTER M3-4 :: Die holder M3 - M4

Item-No.: SE-HALTER M3-4
€2,90
Category of goods: 1 = discountable

SE-HALTER M3-4

  • Product Description
  • Technical information
  • General
    • Type
    • Die stock holder
    • Design
    • M3 - M4
  • Measures
    • Ø
    • 20 mm
    • Height
    • 5 mm

Die holder M3 - M4
Standard (GD) DIN225/EN22568, made from die-cast zinc.
For M3 - M4 threads
Ø: 20 mm
Height: 5 mm



Manufacturer : EXACT
Factory number : 4932
Package weight : 0.076 kg
Technical information
  • General
    • Type
    • Die stock holder
    • Design
    • M3 - M4
  • Measures
    • Ø
    • 20 mm
    • Height
    • 5 mm
Datasheet/manual