Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SE-HALTER M12-14 :: Die holder M12 - M14

Item-No.: SE-HALTER M12-14
€5,60
Category of goods: 1 = discountable

SE-HALTER M12-14

  • Product Description
  • Technical information
  • General
    • Type
    • Die stock holder
    • Design
    • M12 - M14
  • Measures
    • Ø
    • 38 mm
    • Height
    • 14 mm
Die holder M12 - M14
Standard (GD) DIN225/EN22568, made from die-cast zinc.
For M12 - M14 threads
Ø: 38 mm
Height: 14 mm



Manufacturer : EXACT
Factory number : 4936
Package weight : 0.31 kg
Technical information
  • General
    • Type
    • Die stock holder
    • Design
    • M12 - M14
  • Measures
    • Ø
    • 38 mm
    • Height
    • 14 mm
Datasheet/manual