Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SE-HALTER M10-11 :: Die holder M10 - M11

Item-No.: SE-HALTER M10-11
€4,20
Category of goods: 1 = discountable

SE-HALTER M10-11

  • Product Description
  • Technical information
  • General
    • Type
    • Die stock holder
    • Design
    • M10 - M11
  • Measures
    • Ø
    • 30 mm
    • Height
    • 11 mm

Die holder M10 - M11
Standard (GD) DIN225/EN22568, made from die-cast zinc.
For M10 - M11 threads
Ø: 30 mm
Height: 11 mm



Manufacturer : EXACT
Factory number : 4935
Package weight : 0.195 kg
Technical information
  • General
    • Type
    • Die stock holder
    • Design
    • M10 - M11
  • Measures
    • Ø
    • 30 mm
    • Height
    • 11 mm
Datasheet/manual