0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GBK M6 :: Combi screw tap, gradient 1.00

Item-No.: GBK M6
€9,50
Category of goods: 1 = discountable

GBK M6

  • Product Description
  • Technical information
  • General
    • Type
    • Bit combination screw taps
    • Technology
    • 3-in-1
    • Design
    • M6
    • Gradient
    • 1.00
SGE-bit HSSG for core drilling, tapping and deburring
in a single operation.
With 1/4" 6.3 mm bit drive (DIN 3126).
Suitable for hand drills and cordless screwdrivers (clockwise and anti-clockwise)

Slope 1.00



Manufacturer : EXACT
Factory number : 05904
Package weight : 0.008 kg
Technical information
  • General
    • Type
    • Bit combination screw taps
    • Technology
    • 3-in-1
    • Design
    • M6
    • Gradient
    • 1.00
Datasheet/manual