Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GBK M5 :: Combi screw tap, gradient 0.80


GBK M5

  • Product Description
  • Technical information
  • General
    • Type
    • Bit combination screw taps
    • Technology
    • 3-in-1
    • Design
    • M5
    • Gradient
    • 0.80

SGE-bit HSSG for core drilling, tapping and deburring
in a single operation.
With 1/4" 6.3 mm bit drive (DIN 3126).
Suitable for hand drills and cordless screwdrivers (clockwise and anti-clockwise)

Slope 0.80



Manufacturer : EXACT
Factory number : 05903
Package weight : 0.007 kg
Technical information
  • General
    • Type
    • Bit combination screw taps
    • Technology
    • 3-in-1
    • Design
    • M5
    • Gradient
    • 0.80
Datasheet/manual