Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GB-SATZ M3-M10 :: Range bit thread cutter, M3-M10

Item-No.: GB-SATZ M3-M10
€51,40
Category of goods: 1 = discountable

GB-SATZ M3-M10

  • Product Description
  • Technical information
  • General
    • Type
    • Bit combination thread cutter
    • Technology
    • 3-in-1
    • Design
    • M3 - M10
  • Implementation
    • Pieces
    • 7
  • Packaging
    • Packaging
    • Plastic cassette

Range bit thread cutter, M3-M10
in plastic box.
SGE-bit HSSG, for tapping, drilling and deburring in a single operation. With 1/4" 6.4 mm bit drive (DIN 3126), suitable for hand drills and cordless screwdrivers for left and right-hand operation.



Manufacturer : EXACT
Factory number : 5910
Package weight : 0.1 kg
Technical information
  • General
    • Type
    • Bit combination thread cutter
    • Technology
    • 3-in-1
    • Design
    • M3 - M10
  • Implementation
    • Pieces
    • 7
  • Packaging
    • Packaging
    • Plastic cassette
Datasheet/manual