Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GB-SATZ GS32 :: Handheld screw tap set GS32, HSS

Item-No.: GB-SATZ GS32
€84,40
Category of goods: 1 = discountable

GB-SATZ GS32

  • Product Description
  • Technical information
  • General
    • Type
    • Hand-held thread cutting kit
    • Design
    • M3 - M12
  • Implementation
    • Pieces
    • 34
  • Packaging
    • Packaging
    • In the case

Consisting of:

handheld screw tap DIN 352, M3 - M12
Adjustable tap wrench DIN 1814, size 1+2
Twist drill DIN 338, Ø 2.5 I 3.3 I 4.2 I 5.0 I 6.8 I 8.5 I 10.2
Tool holder size 2
Thread gauge



Manufacturer : EXACT
Factory number : 70551
Package weight : 1.602 kg
Technical information
  • General
    • Type
    • Hand-held thread cutting kit
    • Design
    • M3 - M12
  • Implementation
    • Pieces
    • 34
  • Packaging
    • Packaging
    • In the case
Datasheet/manual