Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GB-ES M12 :: Special cutting tap, M12

Item-No.: GB-ES M12
€11,80
Category of goods: 1 = discountable

GB-ES M12

  • Product Description
  • Technical information
  • General
    • Type
    • Short machine taps
    • Design
    • M12
    • Gradient
    • 1.5
  • Measures
    • Length
    • 51 mm

For cable gland

HSS profile grinding and relief grinding for
metric ISO fine thread DIN 13
Short version for single-handed operation with
socket and ratchet also for hard-to-reach
areas. Guide studs for tapping drill holes
for perfectly aligned threads.

Size: M12
Length: 51 mm
Gradient: 1.5



Manufacturer : EXACT
Factory number : 05971
Package weight : 0.03 kg
Technical information
  • General
    • Type
    • Short machine taps
    • Design
    • M12
    • Gradient
    • 1.5
  • Measures
    • Length
    • 51 mm
Datasheet/manual