Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SKES M5-5 :: Screw-in nuts, M5, 5 pcs.

Item-No.: SKES M5-5
€1,99
Category of goods: 1 = discountable

SKES M5-5

  • Product Description
  • Technical information
  • General
    • Type
    • Screw-in nuts
    • Material
    • Steel, blue galvanized
    • Thread
    • M5
  • Electrical values
    • Approval
    • DIN 7965
  • Packaging
    • Packaging
    • Pack of 5
  • Measures
    • Øexternal
    • 10 mm

Screw-in nuts

Blue galvanised steel, DIN 7965

Thread: M5
Exterior: 10 mm
Contents: 5 pieces



Manufacturer : REISSER SCHRAUBENTECHNIK
Factory number : 40736/6
Package weight : 0.024 kg
RoHS : conform
Technical information
  • General
    • Type
    • Screw-in nuts
    • Material
    • Steel, blue galvanized
    • Thread
    • M5
  • Electrical values
    • Approval
    • DIN 7965
  • Packaging
    • Packaging
    • Pack of 5
  • Measures
    • Øexternal
    • 10 mm
Datasheet/manual