Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


REXEL 2104246 :: X3 Titanium Scissors

Item-No.: REXEL 2104246
Colour:

€9,95




REXEL 2104246

  • Product Description
  • Technical information
  • General
    • Type
    • Scissors
    • Design
    • Soft grip handle
    • Design
    • Titan
    • Colour
    • Blue
  • Measures
    • Length
    • 240 mm
    • Height
    • 10 mm
    • Width
    • 90 mm
Three times easier! Rexel X3 Scissors have CurveBlade technology for 300% more cutting power than conventional scissors. They can easily and accurately cut through a variety of materials including plastic, cardboard, textile, paper, plants and tapes. CurveBlade Technology guarantees the most powerful cut from start to finish, and Titanium blades stay sharp over 500,000 cuts. The X3 Titanium Scissors can be used by both left and right handed users and have a lifetime guarantee, making them the ideal choice for all your cutting needs.


Manufacturer : REXEL
Factory number : 2104246
Package weight : 0.064 kg
RoHS : conform
Technical information
  • General
    • Type
    • Scissors
    • Design
    • Soft grip handle
    • Design
    • Titan
    • Colour
    • Blue
  • Measures
    • Length
    • 240 mm
    • Height
    • 10 mm
    • Width
    • 90 mm
Datasheet/manual