0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


REXEL 2104243 :: X3 Non Stick Scissors

Item-No.: REXEL 2104243
Colour:

€7,95




REXEL 2104243

  • Product Description
  • Technical information
  • General
    • Type
    • Office scissors
    • Design
    • Soft grip handle
    • Design
    • Anti-stick
    • Colour
    • Red/black
  • Measures
    • Length
    • 240 mm
    • Height
    • 10 mm
    • Width
    • 90 mm
Three times easier! Rexel X3 Non Stick Scissors have curveblade technology for 300% more cutting power than conventional scissors. They feature non stick blades, which easily cut through sticky or clingy material including soft plastic, textiles and tapes. CurveBlade Technology guarantees the most powerful cut from start to finish. The X3 Non Stick Scissors can be used by both left and right handed users and have a 25 year guarantee; making them the ideal choice for all sticky cutting needs.


Manufacturer : REXEL
Factory number : 2104243
Package weight : 0.064 kg
RoHS : conform
Technical information
  • General
    • Type
    • Office scissors
    • Design
    • Soft grip handle
    • Design
    • Anti-stick
    • Colour
    • Red/black
  • Measures
    • Length
    • 240 mm
    • Height
    • 10 mm
    • Width
    • 90 mm
Datasheet/manual