Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


REXEL 2104239 :: X3 Stainless Steel Scissors, blue

Item-No.: REXEL 2104239
Colour:

€5,35




REXEL 2104239

  • Product Description
  • Technical information
  • General
    • Type
    • Office scissors
    • Design
    • Soft grip handle
    • Design
    • Specially curved blades
    • Colour
    • Blue
  • Measures
    • Length
    • 240 mm
    • Height
    • 10 mm
    • Width
    • 90 mm
Three times easier! Rexel X3 Scissors have CurveBlade technology for 300% more cutting power than conventional scissors. They easily cut through a variety of materials including plastic, cardboard, textile, paper, plants and tapes. CurveBlade Technology guarantees the most powerful cut from start to finish. The X3 strong Stainless Steel Scissors can be used by both left and right handed users and have a 10 year guarantee making them the ideal choice for all cutting needs.


Manufacturer : REXEL
Factory number : 2104239
Package weight : 0.064 kg
RoHS : conform
Technical information
  • General
    • Type
    • Office scissors
    • Design
    • Soft grip handle
    • Design
    • Specially curved blades
    • Colour
    • Blue
  • Measures
    • Length
    • 240 mm
    • Height
    • 10 mm
    • Width
    • 90 mm
Datasheet/manual