Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LEITZ 54156035 :: Quality Scissors 150 mm, blue

Item-No.: LEITZ 54156035
Colour:

€7,95




Leitz Büroschere Titan 150 mm

  • Product Description
  • Technical information
  • General
    • Type
    • Office scissors
    • Design
    • Titanium coated
    • Colour
    • Blue
  • Measures
    • Length
    • 150 mm
    • Height
    • 15 mm
    • Width
    • 67 mm
Ultra-sharp titanium-coated blades deliver outstanding performance, year after year
High-quality stainless steel, made in Germany, with exceptional durability
Colours match Leitz hole punches and staplers for a consistent, stylish look-and-feel on the desktop
User-friendly handles with soft grip for convenient, safe and non-slip handling
With adjustable screw for a smooth action and excellent, lasting cutting performance
soft ABS grips
Dimensions 67 x 15 x 150
Length 150 mm



Manufacturer : LEITZ
Factory number : 54156035
Package weight : 0.056 kg
RoHS : conform
Technical information
  • General
    • Type
    • Office scissors
    • Design
    • Titanium coated
    • Colour
    • Blue
  • Measures
    • Length
    • 150 mm
    • Height
    • 15 mm
    • Width
    • 67 mm
Datasheet/manual