Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FISKARS 9997 :: Non-stick Scissors - 21cm


FISKARS 9997

  • Product Description
  • Technical information
  • General
    • Type
    • Scissors
    • Design
    • Non-stick™ Micro-Tip® for right-handed people
  • Measures
    • Length
    • 210 mm
Non-stick coated blades prevent most adhesives from sticking to the blades.
Quick and easy cleaning up
Right-handed.




Manufacturer : FISKARS
Factory number : 1003924
Package weight : 0.084 kg
RoHS : conform
Technical information
  • General
    • Type
    • Scissors
    • Design
    • Non-stick™ Micro-Tip® for right-handed people
  • Measures
    • Length
    • 210 mm
Datasheet/manual