Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FISKARS 9737 :: Titanium Rotary Blade - Ø 45 mm - Straight Cutting


FISKARS 9737

  • Product Description
  • Technical information
  • General
    • Type
    • Rotary blade
  • Specials
    • Specification
    • Ø 45 mm, straight cut
Replacement blade for 45mm rotary trimmers (5457, 5407, 9583 & 9680) and cutter (9793, 9521P, 1349)
Titanium coated blade for a better cutting capacity and durability
New razor edged, sharp long lasting blade
Reusable package for storage



Manufacturer : FISKARS
Factory number : 1003909
Package weight : 0.011 kg
RoHS : conform
Technical information
  • General
    • Type
    • Rotary blade
  • Specials
    • Specification
    • Ø 45 mm, straight cut
Datasheet/manual