Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FISKARS 9514 :: No-Touch Blade-Change-Tool Ø45 mm Titanium Rotary blades X5


FISKARS 9514

  • Product Description
  • Technical information
  • General
    • Type
    • Blade changer
    • Design
    • With 5x rotary blades
  • Specials
    • Specification
    • Ø 45 mm
Easy blade change - Magnetic system offers safe, no-touch blade change. • Steel razor edge provides a smooth clean cut on all types of fabrics.
Includes 5 x 45mm Titanium Rotary Blades.
Use with Fiskars products that offer easy blade change features (sold separately).



Manufacturer : FISKARS
Factory number : 1014652
Package weight : 0.075 kg
RoHS : conform
Technical information
  • General
    • Type
    • Blade changer
    • Design
    • With 5x rotary blades
  • Specials
    • Specification
    • Ø 45 mm
Datasheet/manual