Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FISKARS 9512 :: Foldable Scissors


FISKARS 9512

  • Product Description
  • Technical information
  • General
    • Type
    • Scissors
    • Design
    • Foldable
  • Measures
    • Length
    • 150 mm
Thanks to it's tiny size, it can be easily transported in a little sewing pouch or hangable on a key-ring.
Very convenient for cutting lightweight & small pieces of material.
Right and left-handed.




Manufacturer : FISKARS
Factory number : 1005134
Package weight : 0.029 kg
RoHS : conform
Technical information
  • General
    • Type
    • Scissors
    • Design
    • Foldable
  • Measures
    • Length
    • 150 mm
Datasheet/manual