Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FISKARS 7062 :: Amplify™ High Performance Precision 15 cm


Amplify™ RazorEdge™ Schere 15 cm

  • Product Description
  • Technical information
  • General
    • Type
    • Scissors
    • Design
    • Amplify™ RazorEdge™
  • Measures
    • Length
    • 150 mm
Force reduction mechanism. 2x more cutting performance.
Shorter blades for detailed cuts Perfect for tight space, intricate details and deconstruction works



Manufacturer : FISKARS
Factory number : 1016211
Package weight : 0.108 kg
RoHS : conform
Technical information
  • General
    • Type
    • Scissors
    • Design
    • Amplify™ RazorEdge™
  • Measures
    • Length
    • 150 mm
Datasheet/manual