Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FISKARS 5412 :: Titanium Non-Stick™ Universal Purpose 17cm


Titanium Non-Stick™ - Schere 17 cm

  • Product Description
  • Technical information
  • General
    • Type
    • Scissors
    • Design
    • Titanium coated
  • Measures
    • Length
    • 170 mm
Titanium coated blades last longer : 3 time harder than regular blades
Faceted blades
Contoured handles with Softgrip® for comfortable grip
Non-Stick™ coated blades to prevent most adhesives like tape, labels, Velcro®…from sticking to the blades
Quick and easy cleaning up
Adjustable pivot screw
Ergonomic handles
Right- and left-handed




Manufacturer : FISKARS
Factory number : 1000470
Package weight : 0.058 kg
RoHS : conform
Technical information
  • General
    • Type
    • Scissors
    • Design
    • Titanium coated
  • Measures
    • Length
    • 170 mm
Datasheet/manual