Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FISKARS 2912 :: Scissors - 24 cm


Easy Action™ Softgrip® RazorEdge™ 24cm

  • Product Description
  • Technical information
  • General
    • Type
    • Scissors
    • Design
    • Easy Action™ Softgrip®
  • Measures
    • Length
    • 240 mm
  • Unique handle shape lets you lay fabric flat and prevents it from lifting while you work for more accurate tabletop cutting
  • Contoured handle fits the shape and natural movement of the hand
  • RazorEdge™ blades feature ultra-sharp, premium-grade stainless-steel blades with a precisely honed edge that glides through fabric for clean cuts all the way to the tip
  • Easy-to-use spring-action design gently opens blades after each cut to reduce hand strain



Manufacturer : FISKARS
Factory number : 1016210
Package weight : 0.172 kg
RoHS : conform
Technical information
  • General
    • Type
    • Scissors
    • Design
    • Easy Action™ Softgrip®
  • Measures
    • Length
    • 240 mm
Datasheet/manual