Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FISKARS 1396 :: Professional Metal Cutter 9mm


FISKARS 1396

  • Product Description
  • Technical information
  • General
    • Type
    • Trimming knife
    • Model
    • 1004618
    • Material
    • Metal
  • Measures
    • Length
    • 190 mm
    • Width
    • 65 mm
    • Depth
    • 10 mm
  • Specials
    • Specification
    • 9-mm blade
  • All metal, cutter and garage.
  • Automatic blade locking system.
  • Zinc alloy and stainless steel.
  • Streamline body for safe grip.
  • Replacement blades available (1391).



Manufacturer : FISKARS
Factory number : 1004618
Package weight : 0.046 kg
RoHS : conform
Technical information
  • General
    • Type
    • Trimming knife
    • Model
    • 1004618
    • Material
    • Metal
  • Measures
    • Length
    • 190 mm
    • Width
    • 65 mm
    • Depth
    • 10 mm
  • Specials
    • Specification
    • 9-mm blade
Datasheet/manual