Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FISKARS 1389 :: Straight cutter 9mm


FISKARS 1389

  • Product Description
  • Technical information
  • General
    • Type
    • Trimming knife
    • Model
    • 1003748
    • Material
    • Metal/plastic
  • Measures
    • Length
    • 190 mm
    • Width
    • 65 mm
    • Depth
    • 15 mm
  • Specials
    • Specification
    • 9-mm blade
  • Metal garage.
  • Automatic blade locking system.
  • Plastic streamline body for safer grip.
  • Replacement blades available (FISKARS 1391)



Manufacturer : FISKARS
Factory number : 1003748
Package weight : 0.032 kg
RoHS : conform
Technical information
  • General
    • Type
    • Trimming knife
    • Model
    • 1003748
    • Material
    • Metal/plastic
  • Measures
    • Length
    • 190 mm
    • Width
    • 65 mm
    • Depth
    • 15 mm
  • Specials
    • Specification
    • 9-mm blade
Datasheet/manual