Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


REXEL 2104300EU :: Auto+ 300M paper shredder


Rexel Auto+ 300M

  • Product Description
  • Technical information
  • General
    • Type
    • Shredder
    • Design
    • Micro particle cut
    • Assembly
    • 40 l capacity
  • Specials
    • Specification
    • Up to 300 pages/ 80g/m²
  • Measures
    • Height
    • 650 mm
    • Width
    • 350 mm
    • Depth
    • 480 mm
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Mains cable is permanently installed
With the Auto+ 300M micro-particle shredder, you don't have to stand there and feed the paper in by hand and you don't have to remove the staples or paper clips beforehand. It has an automatic feed for up to 300 A4 sheets and a 40-litre waste bin. This sophisticated paper shredder for small offices shreds documents into small micro-particles and thus guarantees a good level of security.

• Micro-particle cut: 2 x 15 mm, security level P-5
• Automatic feed for up to 300 sheets (80 g/m²) or 330 sheets (70 g/m²)
• 40-litre waste bin
• LED indicators for door open, full waste bin and cool-down phase
• Very quiet operation: < 60 dBA
• Destroys credit cards



Manufacturer : REXEL
Factory number : 2104300EU
Package weight : 22.3 kg
RoHS : conform
Technical information
  • General
    • Type
    • Shredder
    • Design
    • Micro particle cut
    • Assembly
    • 40 l capacity
  • Specials
    • Specification
    • Up to 300 pages/ 80g/m²
  • Measures
    • Height
    • 650 mm
    • Width
    • 350 mm
    • Depth
    • 480 mm
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual