0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


REXEL 2103250EU :: Cross Cut Shredder


Rexel Auto+ 300X Cross Cut Shredder

  • Product Description
  • Technical information
  • General
    • Type
    • Shredder
    • Design
    • Particle sizing
    • Assembly
    • 40 l capacity
  • Specials
    • Specification
    • Up to 300 sheets, 80 g/m²
  • Measures
    • Height
    • 723 mm
    • Width
    • 465 mm
    • Depth
    • 590 mm
  • Weights
    • Weight
    • 21.43 kg
  • Power supply
    • Mains voltage input
    • 220 - 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Mains cable is permanently installed
Spend 98% less time shredding, save time and money with Auto Feed shredders. This office shredder - ideal for up to 10 users - shreds up to 350 sheets (70gsm) or 300 sheets (80gsm) automatically in to approx. 400 4x40mm pieces each (P-4). With the Auto+ 300X shredder you do not need to stand and feed it, or even remove staples or paper clips first. It has an automatic feed and a 40 litre bin so you can load up to 350 A4 sheets and leave it to get on with the job.

Features
  • 4 x 40 mm confetti pieces, P-4 for extra security
  • Auto Feed feature for maximum of 300 sheets (80 gsm) or 330 sheets (70 gsm)
  • Reliable roller based technology
  • Shred up to 8 sheets through the manual feed slot
  • Easy to use controls
  • 4 digit PIN code lock for secure, walk away shredding
  • Door open/bin full and cool down indicator
  • Automatic Jam clearance & Manual reverse
  • Self cleaning cutters
  • Sleep mode after 2 minutes of non use
  • Easy to empty 40 litre pull out bin with viewing window
  • Shreds Credit Cards and CD’s
  • Ultra quiet operation < 60 dbA



Manufacturer : REXEL
Factory number : 2103250EU
Package weight : 21.2 kg
RoHS : conform
Technical information
  • General
    • Type
    • Shredder
    • Design
    • Particle sizing
    • Assembly
    • 40 l capacity
  • Specials
    • Specification
    • Up to 300 sheets, 80 g/m²
  • Measures
    • Height
    • 723 mm
    • Width
    • 465 mm
    • Depth
    • 590 mm
  • Weights
    • Weight
    • 21.43 kg
  • Power supply
    • Mains voltage input
    • 220 - 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual