Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


REXEL 2101944 :: Style+ paper shredder


REXEL 2101944

  • Product Description
  • Technical information
  • General
    • Type
    • Shredder
    • Design
    • Particle sizing
    • Assembly
    • 12 l capacity
  • Specials
    • Specification
    • Up to 8 pages/70 g/m²
  • Measures
    • Height
    • 370 mm
    • Width
    • 200 mm
    • Depth
    • 380 mm
  • Weights
    • Weight
    • 5.07 kg
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed

Style+ paper shredder, particle cut

This particularly compact style shredder for the home or small office shreds confidential documents into small particles and ensures a high level of security. It destroys up to 7 sheets (80 g/m2) at a time and has a pull-out 12-litre waste bin (volume 80 sheets).

Features
• 4 x 24 mm particle cut (security level S3)
• Destroys up to 8 sheets (70 g/m2) in one operation
• Pull-out 12-litre collection bin holds up to 80 sheets of shredded paper and is easy to empty



Manufacturer : REXEL
Factory number : 2101944EU
Package weight : 6.05 kg
RoHS : conform
Technical information
  • General
    • Type
    • Shredder
    • Design
    • Particle sizing
    • Assembly
    • 12 l capacity
  • Specials
    • Specification
    • Up to 8 pages/70 g/m²
  • Measures
    • Height
    • 370 mm
    • Width
    • 200 mm
    • Depth
    • 380 mm
  • Weights
    • Weight
    • 5.07 kg
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual