reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


REXEL 2101941 :: Style paper shredder

SAVE8%
Item-No.: REXEL 2101941
€59,95
€54,95




Style Aktenvernichter Partikelschnitt

  • Product Description
  • Technical information
  • General
    • Type
    • Shredder
    • Design
    • Particle sizing
    • Assembly
    • 7.5 l capacity
  • Specials
    • Specification
    • Up to 6 pages/70 g/m²
  • Measures
    • Height
    • 322 mm
    • Width
    • 195 mm
    • Depth
    • 367 mm
  • Weights
    • Weight
    • 3.59 kg
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed

Style paper shredder, particle cut

This particularly compact style shredder for the home or small office shreds confidential documents into small particles and ensures a high level of security. It destroys up to 5 sheets (80 g/m2) at a time and has a pull-out 7.5-litre waste bin (volume 50 sheets).

Features
• 4 x 35 mm particle cut (security level S3)
• Pull-out 7.5-litre collection bin holds up to 50 sheets of shredded paper and is easy to empty
• Destroys up to 6 sheets (70 g/m2) in one operation


Product description
Protect your confidential and valuable information from theft by shredding all documents at risk of exposure to misuse of personal data in a paper shredder. The Rexel Executive Style paper shredder is perfect for private and home office use. It meets security level S3, shreds paper into illegible confetti particles (4 x 35 mm) and is ideal for destroying sensitive documents. You can protect your confidential data from the increasing risk of misuse by destroying documents that contain your personal data such as household invoices and account statements.

The device is ideal for the daily shredding of documents and can cut up to 6 sheets of paper (80 g/m²) at once; CDs, credit cards, clips and staples are no problem for the high-quality steel blades. This elegant and functional paper shredder has a waste bin with a capacity of 7.5 litres that can be easily emptied and holds up to 50 sheets of shredded paper. The integrated thermostat automatically switches the shredder to cooling mode if it starts to overheat and thus contributes to safety. If you frequently have to destroy sensitive documents spontaneously at home or in your home office, this elegant model is the ideal choice for you. The Style paper shredder weighs only 4.7 kg, has dimensions of 391 (H) x 235 (W) x 405 (D) mm and can be easily transported thanks to its ergonomic handles. Another special feature is its two-year warranty and extended three-year warranty for the blades. It also meets international safety standards when it comes to protecting your fingers.



Manufacturer : REXEL
Factory number : 2101941EU
Package weight : 4.455 kg
RoHS : conform
Technical information
  • General
    • Type
    • Shredder
    • Design
    • Particle sizing
    • Assembly
    • 7.5 l capacity
  • Specials
    • Specification
    • Up to 6 pages/70 g/m²
  • Measures
    • Height
    • 322 mm
    • Width
    • 195 mm
    • Depth
    • 367 mm
  • Weights
    • Weight
    • 3.59 kg
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual