Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


REXEL 2101809 :: Prostyle paper shredder


REXEL 2101809

  • Product Description
  • Technical information
  • General
    • Type
    • Shredder
    • Design
    • Particle sizing
    • Assembly
    • 20 l capacity
  • Specials
    • Specification
    • Up to 12 pages/70 g/m²
  • Measures
    • Height
    • 430 mm
    • Width
    • 232 mm
    • Depth
    • 410 mm
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed

Prostyle paper shredder, particle cut

The elegant yet functional, space-saving Prostyle for personal use cuts confidential documents into small particles and thus ensures a high level of security. It destroys up to 11 sheets (80 g/m2) at a time and has a practical pull-out 20-litre waste bin (volume 200 sheets).

Features
• 4 x 35 mm particle cut (security level S3)
• Very quiet (less than 60 dB)
• Touch-safe safety shutdown
• Destroys up to 12 sheets (70 g/m2) in one operation
• Pull-out 20-litre collection bin holds up to 200 sheets of shredded paper


Product description

Protect your confidential and valuable information from theft by destroying all documents at risk of exposure to misuse of personal data in a paper shredder. The Rexel Prostyle paper shredder is perfect for private and home office use. It meets security level S3, shreds paper into illegible particles (4 x 35 mm) and is ideal for destroying sensitive documents. You can protect your confidential data from the increasing risk of misuse by destroying documents that contain your personal data such as household invoices and account statements.

Paper that gets stuck in a paper shredder costs time and causes stress, is untidy and can be expensive if you need to call a technician. The compact device is ideal for the daily shredding of documents and can cut up to 11 sheets of paper (80 g/m²) at once; credit cards, clips and staples are no problem for the high-quality shredding devices. This elegant paper shredder has a waste bin with a capacity of 20 litres that can be easily emptied. It holds up to 200 sheets of shredded paper so you don't have to empty it very often. The Prostyle is particularly quiet (less than 60 dB) and thanks to its sleek design, it fits easily under or next to your desk and is ideal for the professional home office.

The Prostyle paper shredder weighs only 8.6 kg, has dimensions of 430 (H) x 232 (W) x 410 (D) mm and can be easily transported thanks to its ergonomic handles. Another special feature is its two-year warranty and extended seven-year warranty for the shredding devices. It also meets international safety standards when it comes to protecting your fingers.



Manufacturer : REXEL
Factory number : 2101809
Package weight : 10.3 kg
RoHS : conform
Technical information
  • General
    • Type
    • Shredder
    • Design
    • Particle sizing
    • Assembly
    • 20 l capacity
  • Specials
    • Specification
    • Up to 12 pages/70 g/m²
  • Measures
    • Height
    • 430 mm
    • Width
    • 232 mm
    • Depth
    • 410 mm
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual