Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PAVO 8053384 :: CrossCut 12 shredder


PAVO 8053384

  • Product Description
  • Technical information
  • General
    • Type
    • Shredder
    • Design
    • Particle sizing
    • Assembly
    • 25 l capacity
  • Specials
    • Specification
    • Up to 12 pages/80 g/m²
  • Measures
    • Height
    • 420 mm
    • Width
    • 375 mm
    • Depth
    • 361 mm
  • Weights
    • Weight
    • 5.7 kg
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • CK - unearthed plug CEE 7/17
    • Power supply, on device
    • Mains cable is permanently installed

Home and office paper and CD shredder

  • Insertion width: 220 mm

  • Max. capacity: 12 A4 pages/1 credit card/CD

  • Grain size: 25 L

  • Cutting size: Crosscut 3.8 x 38 mm

  • Dimensions: 361 x 375 x 420 mm




Manufacturer : PAVO
Factory number : 25PE-12CCD
Package weight : 5.6 kg
RoHS : conform
Technical information
  • General
    • Type
    • Shredder
    • Design
    • Particle sizing
    • Assembly
    • 25 l capacity
  • Specials
    • Specification
    • Up to 12 pages/80 g/m²
  • Measures
    • Height
    • 420 mm
    • Width
    • 375 mm
    • Depth
    • 361 mm
  • Weights
    • Weight
    • 5.7 kg
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • CK - unearthed plug CEE 7/17
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual