0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DAHLE 22312 :: Shredder


DAHLE 22312

  • Product Description
  • Technical information
  • General
    • Type
    • Shredder
    • Design
    • Particle sizing
    • Assembly
    • 26 l capacity
  • Implementation
    • security level
    • P-4
  • Other
    • Specification
    • Up to 14 pages/80 g/m²
  • Measures
    • Height
    • 534 mm
    • Width
    • 376 mm
    • Depth
    • 286 mm
  • Weights
    • Weight
    • 11 kg
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
Protect your bank statements, policies, contracts, invoices, hard-copy letters and notes from unauthorized access! Also destroys CDs and DVDs, bank cards or health insurance cards easily and safely.

Desktop shredder for data protection, efficiency and convenience directly at your workstation.

• Sturdy plastic enclosure
• Integrated light barrier for automatic start/stop
• Convenient reverse function
• Visual overload indicator
• Useful viewing panel indicates fill level
• Automatic motor shutoff
• Two separate cutting mechanisms and receptacles for paper, CDs, DVDs, bank cards and credit cards
• Energy-saving standby mode
• 4 castors for improved mobility
• 2-year warranty on correct operation of shredder if used properly

Performance using A4, 80g/m²: 14 sheets
Strip width: 4.3 x 37 mm
Security: P-4/F-1/T-4/E-3
Operation: easy-to-use electronic system
Speed: 2.5 m/min.
Receptacle volume: 26 litres
db (A) in idle mode: 53 db
Device input power: 440 W
Power supply: 230 V
Dimensions/HxWxD: 534 x 376 x 286 mm
Weight: 11 kg



Manufacturer : DAHLE
Factory number : 22312
Package weight : 12.8 kg
RoHS : conform
Technical information
  • General
    • Type
    • Shredder
    • Design
    • Particle sizing
    • Assembly
    • 26 l capacity
  • Implementation
    • security level
    • P-4
  • Other
    • Specification
    • Up to 14 pages/80 g/m²
  • Measures
    • Height
    • 534 mm
    • Width
    • 376 mm
    • Depth
    • 286 mm
  • Weights
    • Weight
    • 11 kg
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual