0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DAHLE 22022 :: Shredder


DAHLE 22022

  • Product Description
  • Technical information
  • General
    • Type
    • Shredder
    • Design
    • Particle sizing
    • Assembly
    • 14 l capacity
  • Implementation
    • security level
    • P-4
  • Other
    • Specification
    • Up to 7 pages/80 g/m²
  • Measures
    • Height
    • 400 mm
    • Width
    • 320 mm
    • Depth
    • 180 mm
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
Protect your bank statements, policies, contracts, invoices, hard-copy letters and notes from unauthorized access!

Small-office and home-office shredder for private use or small offices.

• Sturdy plastic enclosure
• Handy automatic start/stop
• Manual reverse function
• Energy-saving standby mode
• Removable top for easy emptying
• 2-year warranty on correct operation if used properly.

Input width: 220 mm
Performance using A4, 80g/m²: 7 sheets
Strip width: 4.0 x 30.0 mm
Security: P-4/T-4/E-3
Operation: automatic start/stop function
Speed: 3 m/min.
Receptacle volume: 14 litres
db (A) in idle mode: 59 db
Device input power: 330 W
Power supply: 230 V
Dimensions/HxWxD: 400 x 320 x 180 mm
Weight: 3.9 kg



Manufacturer : DAHLE
Factory number : 22022
Package weight : 4 kg
RoHS : conform
Technical information
  • General
    • Type
    • Shredder
    • Design
    • Particle sizing
    • Assembly
    • 14 l capacity
  • Implementation
    • security level
    • P-4
  • Other
    • Specification
    • Up to 7 pages/80 g/m²
  • Measures
    • Height
    • 400 mm
    • Width
    • 320 mm
    • Depth
    • 180 mm
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual