Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DAHLE 22017 :: Shredder


DAHLE 22017

  • Product Description
  • Technical information
  • General
    • Type
    • Shredder
    • Design
    • Particle sizing
    • Assembly
    • 12 l capacity
  • Specials
    • Specification
    • Up to 5 pages/80 g/m²
  • Measures
    • Height
    • 365 mm
    • Width
    • 312 mm
    • Depth
    • 150 mm
  • Weights
    • Weight
    • 3.7 kg
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed

Protect your bank statements, policies, contracts, invoices, hard-copy letters and notes from unauthorized access!

Small-office and home-office shredder for private use or small offices.

• Sturdy plastic enclosure
• Handy automatic start/stop
• Manual reverse function
• Removable top for easy emptying
• 2-year warranty on correct operation if used properly.

Input width: 220 mm
Performance using A4, 80g/m²: 5 sheets
Strip width: 4.0 x 40.0 mm
Security level: P-4
Operation: automatic start/stop function
Speed: 5 m/min.
Receptacle volume: 12 litres
db (A) in idle mode: 61 db
Device input power: 180 W
Power supply: 230 V
Dimensions/HxWxD: 365 x 312 x 150 mm
Weight: 3.7 kg



Manufacturer : DAHLE
Factory number : 22017
Package weight : 4 kg
RoHS : conform
Technical information
  • General
    • Type
    • Shredder
    • Design
    • Particle sizing
    • Assembly
    • 12 l capacity
  • Specials
    • Specification
    • Up to 5 pages/80 g/m²
  • Measures
    • Height
    • 365 mm
    • Width
    • 312 mm
    • Depth
    • 150 mm
  • Weights
    • Weight
    • 3.7 kg
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual