0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DAHLE 22016 :: Shredder


DAHLE 22016

  • Product Description
  • Technical information
  • General
    • Type
    • Shredder
    • Design
    • Strip cut
    • Assembly
    • 9 l capacity
  • Specials
    • Specification
    • Up to 4 pages/80 g/m²
  • Measures
    • Height
    • 310 mm
    • Width
    • 283 mm
    • Depth
    • 140 mm
  • Weights
    • Weight
    • 1.7 kg
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
Protect your bank statements, policies, contracts, invoices, hard-copy letters and notes from unauthorized access!

Small-office and home-office shredder for private use or small offices.

• Sturdy plastic enclosure
• Handy automatic start/stop
• Convenient forward and reverse function
• Removable top for easy emptying
• 2-year warranty on correct operation if used properly.

Input width: 220 mm
Performance using A4, 80g/m²: 4 sheets
Strip width: 7 mm
Security level: P-1
Operation: automatic start/stop function
Speed: 6 m/min.
Receptacle volume: 9 litres
db (A) in idle mode: 68 db
Device input power: 140 W
Power supply: 230 V
Dimensions/HxWxD: 310 x 283 x 140 mm
Weight: 1.7 kg



Manufacturer : DAHLE
Factory number : 22016
Package weight : 2 kg
RoHS : conform
Technical information
  • General
    • Type
    • Shredder
    • Design
    • Strip cut
    • Assembly
    • 9 l capacity
  • Specials
    • Specification
    • Up to 4 pages/80 g/m²
  • Measures
    • Height
    • 310 mm
    • Width
    • 283 mm
    • Depth
    • 140 mm
  • Weights
    • Weight
    • 1.7 kg
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual