• Mounting form

  • URRM

  • UF
    • + more - less

  • IF(AV)

  • IFSM
    • + more - less

  • IR

  • Temperature range

  • Ti


  • Schottky Diodes

  • page  ... 
  •  1 - 16 of 258 items. 
  • compare
  • Sort by:
 
  • Mounting form:

    G0603

  • URRM:

    35 V

  • UF:

    0.5 V

  • IF(AV):

    0.2 A

  • IFSM:

    1 A

  • IR:

    - µA

  • Temperature range:

    -40 ... +125

 
  • Mounting form:

    DO-214AC

  • URRM:

    40 V

  • UF:

    0.42 V

  • IF(AV):

    2.1 A

  • IFSM:

    330 A

  • IR:

    - µA

  • Temperature range:

    -40 ... +150

 
  • Mounting form:

    DO-214AC

  • URRM:

    40 V

  • UF:

    0.54 V

  • IF(AV):

    2.1 A

  • IFSM:

    120 A

  • IR:

    - µA

  • Temperature range:

    -55 ... +150

 
  • Mounting form:

    Axial

  • URRM:

    45 V

  • UF:

    0.3 V

  • IF(AV):

    15 A

  • IFSM:

    330 A

  • IR:

    - µA

  • Temperature range:

    -50 ... +150

 
  • Mounting form:

    SOD-123

  • URRM:

    20 V

  • UF:

    0.3 V

  • IF(AV):

    0.5 A

  • IFSM:

    5.5 A

  • IR:

    - µA

  • Temperature range:

    -65 ... +125

 
  • Mounting form:

    SOD-123

  • URRM:

    40 V

  • UF:

    0.51 V

  • IF(AV):

    0.5 A

  • IFSM:

    5.5 A

  • IR:

    - µA

  • Temperature range:

    -55 ... +150

 
  • Mounting form:

    DO-214AC

  • URRM:

    60 V

  • UF:

    0.63 V

  • IF(AV):

    2.1 A

  • IFSM:

    40 A

  • IR:

    - µA

  • Temperature range:

    -55 ... +150

 
  • Mounting form:

    DO-213AA

  • URRM:

    40 V

  • UF:

    0.5 V

  • IF(AV):

    1 A

  • IFSM:

    22 A

  • IR:

    - µA

  • Temperature range:

    -50 ... +150

 
  • Mounting form:

    DO-214AC

  • URRM:

    100 V

  • UF:

    0.78 V

  • IF(AV):

    2.1 A

  • IFSM:

    120 A

  • IR:

    - µA

  • Temperature range:

    -55 ... +150

 
  • Mounting form:

    TO-220AC

  • URRM:

    100 V

  • UF:

    0.7 V

  • IF(AV):

    10 A

  • IFSM:

    150 A

  • IR:

    - µA

  • Temperature range:

    -65 ... +150

 
  • Mounting form:

    SOD-123

  • URRM:

    50 V

  • UF:

    0.4 V

  • IF(AV):

    0.02 A

  • IFSM:

    2 A

  • IR:

    - µA

  • Temperature range:

    -65 ... +125

 
  • Mounting form:

    Minimelf

  • URRM:

    40 V

  • UF:

    0.6 V

  • IF(AV):

    0.2 A

  • IFSM:

    15 A

  • IR:

    5 µA

  • Temperature range:

    -55 ... +125

 
  • Mounting form:

    Minimelf

  • URRM:

    30 V

  • UF:

    0.6 V

  • IF(AV):

    0.2 A

  • IFSM:

    15 A

  • IR:

    5 µA

  • Temperature range:

    -55 ... +125

 
  • Mounting form:

    SOD-123

  • URRM:

    30 V

  • UF:

    0.37 V

  • IF(AV):

    0.35 A

  • IFSM:

    1.5 A

  • IR:

    - µA

  • Temperature range:

    -65 ... +125

 
  • Mounting form:

    Minimelf

  • URRM:

    20 V

  • UF:

    0.6 V

  • IF(AV):

    0.2 A

  • IFSM:

    15 A

  • IR:

    5 µA

  • Temperature range:

    -55 ... +125

 
  • Mounting form:

    TO-220AC

  • URRM:

    45 V

  • UF:

    0.78 V

  • IF(AV):

    10 A

  • IFSM:

    150 A

  • IR:

    8 µA

  • Temperature range:

    -65 ... +175


reichelt printfooter