Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TI-30ECO RS :: Scientific calculator


TI-30ECO RS

  • Product Description
  • Technical information
  • General
    • Type
    • Calculator
    • Design
    • 3 memories
  • Implementation
    • power supply
    • Solar
  • Display
    • Display Format
    • 10+2 digit

Solar powered, scientific basic calculator with a single-line display and basic mathematical and scientific functions

  • Manufactured from 100% recycled plastic

  • One-line, 10-digit display

  • Fraction functions

  • Statistics with a variable

  • Conversions

  • Basic scientific and trigonometric functions


    Integrated functions
  • Conversion of fractions/decimal numbers

  • Change of invalid fractions into mixed numbers

  • Automatic simplification of fractions

  • Inversion key

  • Single constant

  • Combinations and permutations

  • Trigonometry

  • Hyperbolic functions

  • Logarithms and antilogarithms

  • Angle conversion of degrees into radian measure in gradients

  • % x², x3, and ¹/x, xˆy, p, x!

  • Fixed decimal functions

  • Statistics with a variable

  • AOS: (algebraic operating system)

  • Three memory variables

  • Scientific and technical notations




Manufacturer : TEXAS INSTRUMENTS
Factory number : 30 ECO RS
Package weight : 0.185 kg
RoHS : conform
Technical information
  • General
    • Type
    • Calculator
    • Design
    • 3 memories
  • Implementation
    • power supply
    • Solar
  • Display
    • Display Format
    • 10+2 digit
Datasheet/manual