Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SHARP EL-W506XS :: Scientific school calculator

Item-No.: SHARP EL-W506XS
Colour:

€22,95




SHARP EL-W506XS

  • Product Description
  • Technical information
  • General
    • Type
    • Calculator
    • Design
    • 9 memories
    • Colour
    • Silver
  • Specials
    • Specification
    • 556 functions
  • Implementation
    • power supply
    • Solar cell and back-up battery
    • Type of battery
    • LR-44
  • Display
    • Display Format
    • 4-line
  • Measures
    • Depth
    • 168 mm
    • Width
    • 80 mm
    • Height
    • 14 mm
  • Weights
    • Weight
    • 99 g

Scientific school calculator with WriteView™ display and D.A.L. input

• 4-line display with 96 x 32 dot matrix
• Twin power (solar and backup battery)
• 556 functions, 4 formula memory (F1 - F4)
• 4 shortcut keys for direct access to frequently used functions of the second and third allocation level (D1 - D4)
• Numeric integration/differentiation, matrix and vector calculations
• Simulation calculations, LGS with 3 variables, solving of quadratic and cubic equations, SOLVER
• PC simulator available via download


For secondary school, university and technical-scientific fields (engineers etc.). Not approved in all German federal states. The large display means that fractions, roots and formulas can not only be entered in the same order as students write them in their exercise books (WRITE), but the display also looks the same as the text book (VIEW). The appearance of the display can be switched from WriteView™ to the line mode of a standard calculator. With the multi-line playback function, entered data can be replayed and changed or compared. The CHANGE button converts a fraction to a mixed number or a decimal number with the press of a button. In addition to the numerous scientific functions, these school calculators can also handle statistics (1&2 variables, 7 regressions), complex numbers, n-base calculations (dec, hex, bin, oct, pen) and logical operators or 52 physical constants and 44 metric conversions etc.



Manufacturer : SHARP
Factory number : EL-W506X-SL
Package weight : 0.213 kg
RoHS : conform
Technical information
  • General
    • Type
    • Calculator
    • Design
    • 9 memories
    • Colour
    • Silver
  • Specials
    • Specification
    • 556 functions
  • Implementation
    • power supply
    • Solar cell and back-up battery
    • Type of battery
    • LR-44
  • Display
    • Display Format
    • 4-line
  • Measures
    • Depth
    • 168 mm
    • Width
    • 80 mm
    • Height
    • 14 mm
  • Weights
    • Weight
    • 99 g