Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SHARP EL-531XHP :: Scientific school calculator

Item-No.: SHARP EL-531XHP
Colour:

€11,55




SHARP EL-531XHP

  • Product Description
  • Technical information
  • General
    • Type
    • Calculator
    • Design
    • 9 memories
    • Colour
    • Pink
  • Specials
    • Specification
    • 272 functions
  • Implementation
    • power supply
    • Battery
    • Type of battery
    • 1x AAA
  • Display
    • Display Format
    • 2-line
  • Measures
    • Depth
    • 158 mm
    • Width
    • 80 mm
    • Height
    • 14 mm
  • Weights
    • Weight
    • 101 g

Scientific school calculator with D.A.L. input — pink

• 2-line display
• Battery (AAA x 1)
• 272 functions
• N-base calculations (dec, hex, bin, oct, pen), and logical operators
• Advanced RANDOM
• Colour: pink

For secondary school level (lower secondary school). Approved in all German federal states. With the Direct Algebraic Logic (D.A.L.) system, fractions, roots and formulas are entered in the same sequence as pupils write them in their exercise books. With the multi-line play-back function, entries can be replayed and changed or compared. This pocket calculator can handle all the scientific functions required in schools (lower secondary level), such as statistics (1&2 variables, 6 regressions), n-base calculations (dec, hex, bin, oct, pen) and logical operators etc.



Manufacturer : SHARP
Factory number : EL-531XHPK
Package weight : 0.185 kg
RoHS : conform
Technical information
  • General
    • Type
    • Calculator
    • Design
    • 9 memories
    • Colour
    • Pink
  • Specials
    • Specification
    • 272 functions
  • Implementation
    • power supply
    • Battery
    • Type of battery
    • 1x AAA
  • Display
    • Display Format
    • 2-line
  • Measures
    • Depth
    • 158 mm
    • Width
    • 80 mm
    • Height
    • 14 mm
  • Weights
    • Weight
    • 101 g
Datasheet/manual