Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HP 10BII+ :: HP financial calculators


HP 10BII+

  • Product Description
  • Technical information
  • General
    • Type
    • Calculator
  • Display
    • Display Format
    • 12 digits
No matter, whether you are a student or a practising professional, with the fast and powerful HP 10bll+ business, financial, statistical and mathematical calculations accurately and quickly, and at a price that everyone can afford.

Easy to learn and use
• Dedicated keys provide quick access to common financial and statistical functions
• Maintains the keystrokes of the HP 10bII while adding 10 types of financial and statistical calculations
Fast and powerful
• With powerful financial, economic and statistical functions
• Displays results up to 12 digits of accuracy
• Instant results, no waiting for complex calculations
• Up to 22 numbers in memory registers are stored for later use
Ideal for examinations
• Intuitive keyboard layout and fewer keystrokes for many common functions
A great investment that can be adapted to your requirements
• Suitable for a wide range of courses, from introductory business, finance, accounting, real estate and banking to mathematics, science and statistics
• The first pocket calculator in this class with probability distribution functions: a topic covered in many courses as part of an introduction to statistics
• With the legendary quality and reliability of HP
Classic, familiar design
• The metallic screen frame provides the necessary protection and a modern design
• Reliability with every key stroke thanks to Rotate and Click buttons
Selection
• Now with the ability to choose your preferred entry system logic: chain or algebraic



Manufacturer : HEWLETT PACKARD
Factory number : NW239AA
Package weight : 0.371 kg
RoHS : conform
Technical information
  • General
    • Type
    • Calculator
  • Display
    • Display Format
    • 12 digits
Datasheet/manual