Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CASIO FX87DEX :: Scientific calculator


CASIO FX87DEX


The Classwiz series offers a new high-resolution LC display with 192 x 63 pixels that has four times the resolution of the well-known FX-DE plus series display. In addition, the FX-87DE X has new hardware with a 4x faster processor

Functions:
• 593 functions
• Icon menu
• Simple spreadsheet calculation
• QR code function¹
• Distribution functions (normal distribution and inverse normal distribution, binomial distribution, Poisson distribution)
• Values table
• 164 unit conversions
• 47 physical constants
• Recurring decimal
• User interface in German

Other features:
• GCD and LCM function
• Variable memory (9)
• Trigonometric and inverse trigonometric functions
• Hyperbolic and inverse hyperbolic functions
• Exponential function
• Inverse function
• Power and root functions
• Logarithmic functions
• Combination and permutation calculations
• Conversion of polar coordinates into rectangular coordinates and inverse
• Number systems: hexadecimal, binary, octal, decimal
• Calculations in degree, gon and radian
• Statistics

General information:
• Display: Natural VPAM — 192x63 LC display
• Energy supply: Two-way power, solar cell and battery (LR44)
• With hard case
• Size (H x W x D): 11.1 x 165.5 x 77 mm
• Weight: 90 g

The FX-87DE X calculator with 593 functions is ideal for use in schools. In addition to the distribution functions the technical-scientific calculator is the first to feature a spreadsheet calculation function that enables the user to use basic spreadsheet calculations.
The new QR Code Function¹ makes it possible to visualise results on a smartphone or tablet.



Manufacturer : CASIO
Factory number : FX-87DE X
Package weight : 0.197 kg
RoHS : conform
Technical information
Datasheet/manual