Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CASIO FX87DEP :: Scientific calculator


CASIO FX87DEP


The "natural display" allows you to enter and display fractions, square roots and other numerical expressions in the same way as they appear in your text book.

• Natural display — Natural V.P.A.M.
• 502 functions
• Energy supply: Two-way power, solar cell and battery (LR44)
• With hard case
• Size (H x W x D): 11.1 x 161.0 x 80.0 mm
• Weight: 95 g
• Distribution functions (normal distribution and inverse normal distribution, binomial distribution, Poisson distribution)
• Values table
• 164 unit conversions
• 40 physical constants
• Integer random numbers
• Recurring decimal
• German menu navigation

The technical-scientific FX-87DE Plus calculator with natural display, distribution functions and physical constants is perfect for use in schools.



Manufacturer : CASIO
Factory number : FX-87 DE PLUS
Package weight : 0.198 kg
RoHS : conform
Technical information
Datasheet/manual