0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CASIO FX82SOLAR :: Standard calculator


CASIO FX82SOLAR

  • Product Description
  • Technical information
  • General
    • Type
    • Calculator
  • Specials
    • Specification
    • 144 functions
  • Implementation
    • power supply
    • Solar
  • Display
    • Display Format
    • 10+2 digit
    • Display type
    • LCD
  • Measures
    • Depth
    • 121.5 mm
    • Width
    • 70.5 mm
    • Height
    • 19 mm
  • Weights
    • Weight
    • 47 g
Solar-powered standard calculator with 144 functions and 10+2 digit display, awarded the Blue Angel eco-label
Features/performance:
- Solar-powered
- 10+2 digit display
- Balancing memory

Functions:
- 144 functions
- SCI/FIX/ENG function
- Percentage calculation
- 18 levels of parentheses
- Conversion of polar coordinates into
- Rectangular coordinates and inverse
- Hyperbolic and inverse hyperbolic functions
- Calculations in degree, gon and radian
- Conversion of sexagesimal into decimal and inverse
- Coordinate conversion
- Automatic fraction calculation
- Random number generator
- Key for changing plus/minus sign
- Decimal point programming
- Statistical calculations
- Summation of x, xý
- Standard deviation for grouped and ungrouped values
- Permutation combinatorics
- Automatic switch-off

- Solar power, awarded the "Blue Angel"
With hard case
Size (H x W x D): 19 x 70.5 x 121,5 mm
Weight: 55 g



Manufacturer : CASIO
Factory number : FX82SOLAR
Package weight : 0.123 kg
RoHS : conform
Technical information
  • General
    • Type
    • Calculator
  • Specials
    • Specification
    • 144 functions
  • Implementation
    • power supply
    • Solar
  • Display
    • Display Format
    • 10+2 digit
    • Display type
    • LCD
  • Measures
    • Depth
    • 121.5 mm
    • Width
    • 70.5 mm
    • Height
    • 19 mm
  • Weights
    • Weight
    • 47 g
Datasheet/manual