Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CASIO FX82DEP :: Scientific calculator


CASIO FX82DEP

  • Product Description
  • Technical information
  • General
    • Type
    • Calculator

The FX-82de Plus features a well thought-out design, new functions and a natural display to aid understanding during maths lessons.

Its natural display allows you to enter and display fractions, square roots and other numerical expressions in the same way as they appear in your textbook.

• 252 functions
• Display: Natural VPAM, LCD (dot matrix), 31 x 96 dots, 10 + 2 digits
• Power supply: battery-operated (1 x AAA [R03])
• With hard case
• Size (H x W x D): 13.8 x 80.0 x 162 mm
• Weight: 100 g

Highlight functions
• Integer random numbers
• New input option for fractions
• Prime factorisation
• Calculations with remainder
• German menu navigation
• Repeat function
• 24 levels of parentheses
• Variable memory (9)
• SOTS/RCL key

Other features
• Integer random numbers
• New input option for fractions
• Prime factorisation
• Calculations with remainder
• German menu navigation
• Repeat function
• 24 levels of parentheses
• Variable memory (9)
• SOTS/RCL key
• Scientific functions
• Trigonometric and inverse trigonometric functions
• Hyperbolic and inverse hyperbolic functions
• Exponential functions 10x, ex
• Inverse function x-1
• Power and root functions xv, v, x2, xy
• Logarithmic functions (log, ln)
• Combination and permutation calculations
• Random number generator
• Conversion of polar coordinates into rectangular coordinates and inverse
• Fraction calculator (two modes)
• Conversion of sexagesimal into decimal and inverse
• Calculations in degree, gon and radian
• P-key, e-key and % key
• SCI/FIX/ENG function
• Statistics
• List-based statistics
• Statistics with a variable
• Standard deviation
• Statistics with two variables (regression functions)
• Linear
• Exponential
• abExponential
• Logarithmic
• Power
• Inverse
• Square
• Natural input
• Fractions
• Roots
• Powers
• Parentheses
• Quantities
• Logarithms
• Non-natural input (such as the MS models)
• Output in v-form
• Output in p-form
• Functions table



Manufacturer : CASIO
Factory number : FX-82DE PLUS
Package weight : 0.194 kg
RoHS : conform
Technical information
  • General
    • Type
    • Calculator
Datasheet/manual